R1KAP472M030045 vs SPS478080M3045 feature comparison

R1KAP472M030045 Changzhou Huawei Electronics Co Ltd

Buy Now Datasheet

SPS478080M3045 Taiwan Ostor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGZHOU HUAWEI ELECTRONICS CO LTD TAIWAN OSTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Series AP(80V) SPS(80V)
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2

Compare R1KAP472M030045 with alternatives

Compare SPS478080M3045 with alternatives