R1EX24016ASAS0I#U0 vs 24AA16-IT/OT feature comparison

R1EX24016ASAS0I#U0 Renesas Electronics Corporation

Buy Now Datasheet

24AA16-IT/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOP SOT-23
Package Description SOP, LSSOP,
Pin Count 8 5
Manufacturer Package Code PRSP0008DF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G5
Length 4.89 mm 2.95 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 5
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.73 mm 1.45 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 1.63 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Current-Max 0.005 mA
Terminal Finish MATTE TIN

Compare R1EX24016ASAS0I#U0 with alternatives

Compare 24AA16-IT/OT with alternatives