R1973ABLKRILEF4
vs
R1973ABLKYELFF4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
RED
YELLOW
Actuator Length
0.244 inch
0.244 inch
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Type
ROCKER
ROCKER
Body Breadth
12.4968 mm
12.5984 mm
Body Height
13.9954 mm
13.9954 mm
Body Length or Diameter
18.5928 mm
18.5928 mm
Center Contact Material
COIN SILVER
COIN SILVER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VRMS V
3000VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
COIN SILVER
COIN SILVER
End Contact Plating
SILVER
SILVER
Illumination
LAMP
LAMP
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
NYLON
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.315 inch
0.327 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare R1973ABLKRILEF4 with alternatives
Compare R1973ABLKYELFF4 with alternatives