R1973-B-BLK-RIL-F-F-4 vs R1973-B-BLK-RIL-G-R-4 feature comparison

R1973-B-BLK-RIL-F-F-4 E-Switch Inc

Buy Now Datasheet

R1973-B-BLK-RIL-G-R-4 E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 12.6 mm 17.8 mm
Body Height 22 mm 12.6 mm
Body Length or Diameter 21.1 mm 21.1 mm
Contact (AC) Max Rating R Load 9A@125VAC 9A@125VAC
Contact Current(AC)-Max 9 A 9 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Illumination RED LAMP RED LAMP
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER SILVER
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare R1973-B-BLK-RIL-F-F-4 with alternatives

Compare R1973-B-BLK-RIL-G-R-4 with alternatives