R161072000
vs
R161071000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RADIALL S A
RADIALL S A
Reach Compliance Code
not_compliant
unknown
Samacsys Manufacturer
Radiall
Additional Feature
CAPTIVE CENTER CONTACT
CAPTIVE CENTER CONTACT
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF N CONNECTOR
RF N CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (20) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.17 dB
0.16 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Operating Frequency-Max
11 GHz
11 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Termination Type
CRIMP
CRIMP
VSWR
1.2
Base Number Matches
3
3
Compare R161072000 with alternatives
Compare R161071000 with alternatives