R1501J050B-T1-FE
vs
R1501J057B-T1-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Reach Compliance Code
unknown
unknown
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-252
Package Description
LEAD FREE, TO-252, 5 PIN
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.9 V
Dropout Voltage1-Nom
0.575 V
Input Voltage-Max
24 V
Input Voltage-Min
3 V
JESD-30 Code
R-PSSO-G5
Length
6.6 mm
Load Regulation-Max
0.3%
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.8995 V
Output Voltage1-Min
5.5005 V
Output Voltage1-Nom
5.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.627 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3.5%
Width
6.2 mm
Compare R1501J057B-T1-F with alternatives