R142723000
vs
R142.723.000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RADIALL S A
RADIALL S A
Reach Compliance Code
compliant
unknown
Factory Lead Time
6 Weeks, 3 Days
Adapter Style
BNC-BNC
BNC-BNC
Additional Feature
INSERTION LOSS MAX AT 1 GHZ
INSERTION LOSS MAX AT 1 GHZ
Characteristic Impedance
75 Ω
75 Ω
Connector Type
RF STRAIGHT ADAPTER
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE-FEMALE
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
COAX
COAX
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Loss
0.2 dB
0.2 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Operating Frequency-Max
1.5 GHz
1.5 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
YES
VSWR
1.3
1.3
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.80.00
Body/Shell Style
JACK-JACK