R141710000W vs R141704000W feature comparison

R141710000W Radiall

Buy Now Datasheet

R141704000W Radiall

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RADIALL S A RADIALL S A
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Samacsys Manufacturer Radiall Radiall
Adapter Style BNC-BNC BNC-BNC
Body/Shell Style JACK-JACK JACK-JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF CONNECTOR ADAPTER RF CONNECTOR ADAPTER
Contact Finish Mating AU ON NI AU ON NI
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Durability 500 Cycles 500 Cycles
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
VSWR 1.25 1.25
Base Number Matches 1 1
Factory Lead Time 6 Weeks, 3 Days

Compare R141710000W with alternatives

Compare R141704000W with alternatives