R141710000W
vs
1-1337457-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RADIALL S A
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
Radiall
TE Connectivity
Adapter Style
BNC-BNC
BNC-BNC
Body/Shell Style
JACK-JACK
JACK-JACK
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF CONNECTOR ADAPTER
RF STRAIGHT ADAPTER
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Material
BERYLLIUM COPPER
NOT SPECIFIED
Contact Style
COAX
COAX
Durability
500 Cycles
500 Cycles
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
STRAIGHT
Operating Frequency-Max
4 GHz
4 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
VSWR
1.25
Base Number Matches
2
1
DIN Conformance
NO
Dielectric Withstanding Voltage
2100VAC V
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Compare R141710000W with alternatives
Compare 1-1337457-0 with alternatives