R13-244A5-02-WW-0A vs R13-244B-02-BG-0A feature comparison

R13-244A5-02-WW-0A SPC Multicomp

Buy Now Datasheet

R13-244B-02-BG-0A SPC Multicomp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Multicomp Pro Multicomp Pro
Actuator Color WHITE GREEN
Actuator Type ROCKER ROCKER
Body Height 15.7988 mm 15.7988 mm
Contact (AC) Max Rating R Load 20A@250VAC 20A@250VAC
Contact Current(AC)-Max 20 A 20 A
Contact Current(DC)-Max 20 A 20 A
Contact (DC) Max Rating R Load 20A@12VDC 20A@12VDC
Contact Function ON-OFF ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.335 inch 0.335 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare R13-244A5-02-WW-0A with alternatives

Compare R13-244B-02-BG-0A with alternatives