R13-112A-02-BB-0A
vs
R13-244A-02-BB-0A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
Multicomp Pro
Multicomp Pro
Actuator Color
BLACK
BLACK
Actuator Type
ROCKER
ROCKER
Body Height
15.7988 mm
15.7988 mm
Contact (AC) Max Rating R Load
20A@250VAC
20A@250VAC
Contact Current(AC)-Max
20 A
20 A
Contact Current(DC)-Max
20 A
20 A
Contact (DC) Max Rating R Load
20A@12VDC
20A@12VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.335 inch
0.335 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare R13-112A-02-BB-0A with alternatives
Compare R13-244A-02-BB-0A with alternatives