R1242S001F-E2-F vs R1242S001E-E2-F feature comparison

R1242S001F-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1242S001E-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC SOIC
Package Description HSOP, HSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 30 V
Input Voltage-Min 5 V 5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.5 A 4.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 550 kHz 550 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare R1242S001F-E2-F with alternatives

Compare R1242S001E-E2-F with alternatives