R1242S001E-E2-F vs LM60430ARPKR feature comparison

R1242S001E-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

LM60430ARPKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description HSOP, BCC,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 36 V
Input Voltage-Min 5 V 3.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PBCC-N13
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 8 13
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG CHIP CARRIER
Qualification Status Not Qualified
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 550 kHz 1000 kHz
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Date Of Intro 2020-08-22
Samacsys Manufacturer Texas Instruments
Length 3 mm
Moisture Sensitivity Level 2
Number of Outputs 1
Output Voltage-Max 24 V
Output Voltage-Min 1 V
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.7 mm
Supply Voltage-Nom (Vsup) 12 V
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Compare R1242S001E-E2-F with alternatives

Compare LM60430ARPKR with alternatives