R124.174.123 vs R124.154.001 feature comparison

R124.174.123 Radiall

Buy Now Datasheet

R124.154.001 Radiall

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RADIALL S A RADIALL S A
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks, 2 Days 7 Weeks, 6 Days
Body Depth 0.644 inch
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating GOLD (51) OVER COPPER (98) NOT SPECIFIED
Contact Finish Termination GOLD (51) OVER COPPER (98) GOLD
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Style COAX
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.18 dB 0.18 dB
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number of Ports 1
Operating Frequency-Max 12.4 GHz 12.4 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD
Shell Material BRASS
Termination Type CRIMP SOLDER SOLDER
Total Number of Contacts 1
VSWR 1.52 1.22
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature APPLICABLE CABLE: RG 402

Compare R124.174.123 with alternatives

Compare R124.154.001 with alternatives