R1200F vs R1200 feature comparison

R1200F Formosa Microsemi Co Ltd

Buy Now Datasheet

R1200 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V 3 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.5 A 0.5 A
Rep Pk Reverse Voltage-Max 1200 V 1200 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO NO
Base Number Matches 1 2
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260