R1191N030B-TR-FE
vs
R1191N031D-TR-FE
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Package Description |
|
SOT-23, 5 PIN
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
2.5 V
|
Input Voltage-Max |
|
16 V
|
Input Voltage-Min |
|
3.5 V
|
JESD-30 Code |
|
R-PDSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Output Voltage1-Max |
|
3.224 V
|
Output Voltage1-Min |
|
2.976 V
|
Output Voltage1-Nom |
|
3.1 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.3 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Voltage Tolerance-Max |
|
4%
|
Width |
|
1.6 mm
|
|
|
|
Compare R1191N031D-TR-FE with alternatives