R1180N181C5-TR-FE vs R1116D201B-TR-FE feature comparison

R1180N181C5-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1116D201B-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN SON-6
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.65 V 0.65 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.7 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-F6
JESD-609 Code e3
Length 2.9 mm 1.6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 6
Output Voltage1-Max 1.887 V 2.03 V
Output Voltage1-Min 1.813 V 1.97 V
Output Voltage1-Nom 1.85 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSOF
Package Equivalence Code TSOP5,.11,37 FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 1.5%
Width 1.6 mm 1.2 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.44 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.007%
Load Regulation-Max 0.066%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A

Compare R1180N181C5-TR-FE with alternatives