R1172D131D-TR
vs
R1172D131A-TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SON
|
SON
|
Package Description |
HSON-6
|
HSON-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.32 V
|
0.32 V
|
Dropout Voltage1-Nom |
0.18 V
|
0.18 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.4 V
|
1.4 V
|
JESD-30 Code |
R-XDSO-N6
|
R-XDSO-N6
|
JESD-609 Code |
e0
|
e0
|
Length |
2.9 mm
|
2.9 mm
|
Load Regulation-Max |
0.03%
|
0.03%
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
1.33 V
|
1.33 V
|
Output Voltage1-Min |
1.27 V
|
1.27 V
|
Output Voltage1-Nom |
1.3 V
|
1.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2.3%
|
2.3%
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R1172D131D-TR with alternatives
Compare R1172D131A-TR with alternatives