R1171S401C-E2-F vs R1171S441D-E2-F feature comparison

R1171S401C-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1171S441D-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC SOIC
Package Description LEAD FREE, HSOP-6 LEAD FREE, HSOP-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.18 V 0.18 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e2 e2
Length 5.02 mm 5.02 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 2 A 2 A
Output Voltage1-Max 4.08 V 4.488 V
Output Voltage1-Min 3.92 V 4.312 V
Output Voltage1-Nom 4 V 4.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.85 mm 1.85 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.905 mm 1.905 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare R1171S401C-E2-F with alternatives

Compare R1171S441D-E2-F with alternatives