R1171S381C-E2 vs R1171S371C-E2 feature comparison

R1171S381C-E2 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1171S371C-E2 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC SOIC
Package Description HSOP, 6 PIN HSOP, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.18 V 0.18 V
Dropout Voltage1-Nom 0.09 V 0.09 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 2 A 2 A
Output Voltage1-Max 3.876 V 3.774 V
Output Voltage1-Min 3.724 V 3.626 V
Output Voltage1-Nom 3.8 V 3.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare R1171S381C-E2 with alternatives

Compare R1171S371C-E2 with alternatives