R1171S191A-E2
vs
R1171J191D-T1-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
TO-252
Package Description
HSOP, 6 PIN
TO-252,
Pin Count
6
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.24 V
0.24 V
Dropout Voltage1-Nom
0.12 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.1 V
2.1 V
JESD-30 Code
R-PDSO-G6
R-PSSO-G5
JESD-609 Code
e0
e6
Load Regulation-Max
0.06%
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
1.5 A
Output Voltage1-Max
1.938 V
1.938 V
Output Voltage1-Min
1.862 V
1.862 V
Output Voltage1-Nom
1.9 V
1.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
3
1
Length
6.54 mm
Operating Temperature TJ-Max
125 °C
Package Equivalence Code
SMSIP5H,.37,50TB
Seated Height-Max
2.97 mm
Terminal Pitch
1.27 mm
Width
6.04 mm
Compare R1171S191A-E2 with alternatives
Compare R1171J191D-T1-F with alternatives