R1170D311B-TR-F
vs
S-1170B31PD-OTQTFG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
ABLIC INC
|
Part Package Code |
SON
|
SON
|
Package Description |
VSON, FL6,.11,37
|
HSON-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.18 V
|
0.18 V
|
Dropout Voltage1-Nom |
0.12 V
|
0.12 V
|
Input Voltage Absolute-Max |
7 V
|
|
Input Voltage-Max |
6 V
|
6.5 V
|
Input Voltage-Min |
3.6 V
|
2 V
|
JESD-30 Code |
R-XDSO-N6
|
R-PDSO-N6
|
JESD-609 Code |
e2/e6
|
|
Length |
2.9 mm
|
2.9 mm
|
Line Regulation-Max |
0.02232%
|
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.8 A
|
0.1 A
|
Output Voltage1-Max |
3.162 V
|
3.131 V
|
Output Voltage1-Min |
3.038 V
|
3.069 V
|
Output Voltage1-Nom |
3.1 V
|
3.1 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
HVSON
|
Package Equivalence Code |
FL6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER/TIN BISMUTH
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
3
|
2
|
|
|
|
Compare R1170D311B-TR-F with alternatives
Compare S-1170B31PD-OTQTFG with alternatives