R1162D281D5-TR-FE vs R1163N281D-TR-FE feature comparison

R1162D281D5-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1163N281D-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SON
Package Description 1.60 X 1.20 MM, HALOGEN FREE AND ROHS COMPLIANT, SON-6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 3.3 V
JESD-30 Code R-PDSO-F6 R-PDSO-G5
Length 1.6 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 2.87 V
Output Voltage1-Min 2.7645 V 2.73 V
Output Voltage1-Nom 2.85 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 2.5%
Width 1.2 mm 1.6 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01512%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37

Compare R1162D281D5-TR-FE with alternatives