R1154N053B-TR-FE
vs
PJ7805CP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
PROMAX-JOHNTON CORP
|
Part Package Code |
SOT-23
|
TO-252
|
Package Description |
SOT-23, 5 PIN
|
TO-252, 3 PIN
|
Pin Count |
5
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
24 V
|
25 V
|
Input Voltage-Min |
6.3 V
|
7.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
2
|
Output Voltage1-Max |
5.406 V
|
5.15 V
|
Output Voltage1-Min |
5.194 V
|
4.85 V
|
Output Voltage1-Nom |
5.3 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TO-252
|
Package Equivalence Code |
TSOP5,.11,37
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.3 mm
|
2.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
1.6 mm
|
5.445 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1.5 A
|
|
|
|
Compare R1154N053B-TR-FE with alternatives
Compare PJ7805CP with alternatives