R114003133
vs
5101-5007-09
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
JOHNSON COMPONENTS INC
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
unknown
Connector Type
RF SMB CONNECTOR
RF SMB CONNECTOR
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
APPLICABLE CABLES:RG-174/U, RG-188, RG-316; INSERTION LOSS MAX AT 1.5GHZ, CENTER CONTACT CAPTIVATED
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Contact Finish Mating
GOLD (100)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.3 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.31
Compare R114003133 with alternatives
Compare 5101-5007-09 with alternatives