R1131N181A-TR vs R1131N181A-TR-FE feature comparison

R1131N181A-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1131N181A-TR-FE New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23
Package Description LSSOP,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.31 V 0.31 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.07% 0.07%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 3
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.00999%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare R1131N181A-TR with alternatives