R1130J33B-TR vs R1130J28A-TL feature comparison

R1130J33B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1130J28A-TL Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SON SON
Package Description HSON-6 HSON-6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.34 V 0.34 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.08% 0.08%
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.366 V 2.856 V
Output Voltage1-Min 3.234 V 2.744 V
Output Voltage1-Nom 3.3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare R1130J33B-TR with alternatives

Compare R1130J28A-TL with alternatives