R1130H321A-T2 vs R1130J28A-TL feature comparison

R1130H321A-T2 Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1130J28A-TL Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89 SON
Package Description SOT-89, 5 PIN HSON-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.34 V 0.34 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-F6 R-PDSO-N6
JESD-609 Code e0
Length 4.5 mm 2.9 mm
Load Regulation-Max 0.08% 0.08%
Number of Functions 1 1
Number of Terminals 6 6
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.264 V 2.856 V
Output Voltage1-Min 3.136 V 2.744 V
Output Voltage1-Nom 3.2 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.9 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.8 mm
Base Number Matches 1 1

Compare R1130H321A-T2 with alternatives

Compare R1130J28A-TL with alternatives