R1116N151B-TR-FE
vs
RP130Q161A-TR-FE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SOT-23, 5 PIN
SC-82AB, 4 PIN
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.86 V
0.81 V
Dropout Voltage1-Nom
0.54 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6.5 V
Input Voltage-Min
2 V
1.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G4
Length
2.9 mm
2 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.055%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.5225 V
1.63 V
Output Voltage1-Min
1.4775 V
1.57 V
Output Voltage1-Nom
1.5 V
1.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.05 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.9%
Width
1.6 mm
1.25 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Compare RP130Q161A-TR-FE with alternatives