R1116N151B-TR-FE
vs
RP130K161A-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SOT-23, 5 PIN
DFN-4
Reach Compliance Code
compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.86 V
0.81 V
Dropout Voltage1-Nom
0.54 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6.5 V
Input Voltage-Min
2 V
1.7 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
Length
2.9 mm
1 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.055%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.5225 V
1.63 V
Output Voltage1-Min
1.4775 V
1.57 V
Output Voltage1-Nom
1.5 V
1.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.9%
Width
1.6 mm
1 mm
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DFN
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Operating Temperature TJ-Max
125 °C
Qualification Status
Not Qualified
Terminal Finish
GOLD
Compare RP130K161A-TR with alternatives