R1114Q331D-TR-FE vs R1163N311B-TR-FE feature comparison

R1114Q331D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1163N311B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC SOT-23
Package Description SC-82AB, 4 PIN SOT-23, 5 PIN
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 3.6 V
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Voltage1-Max 3.366 V 3.1775 V
Output Voltage1-Min 3.234 V 3.0225 V
Output Voltage1-Nom 3.3 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.05 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.3 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2.5%
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01488%
Load Regulation-Max 0.045%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Package Equivalence Code TSOP5/6,.11,37

Compare R1114Q331D-TR-FE with alternatives

Compare R1163N311B-TR-FE with alternatives