R1114N351D-TR-FE vs R1114Q351B-TR-FE feature comparison

R1114N351D-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

R1114Q351B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-23, 5 PIN SC-82AB, 4 PIN
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.22 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e3 e3
Length 2.9 mm 2 mm
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Output Current1-Max 0.15 A
Output Voltage1-Max 3.57 V 3.57 V
Output Voltage1-Min 3.43 V 3.43 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.05 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.25 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare R1114N351D-TR-FE with alternatives

Compare R1114Q351B-TR-FE with alternatives