R1114D251A-TR-FE
vs
R1114D261A-TR-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SON-6
SON-6
Reach Compliance Code
compliant
unknown
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.28 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Output Current1-Max
0.15 A
Output Voltage1-Max
2.55 V
2.652 V
Output Voltage1-Min
2.45 V
2.548 V
Output Voltage1-Nom
2.5 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2%
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SON
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare R1114D251A-TR-FE with alternatives
Compare R1114D261A-TR-FE with alternatives