R1114D181A-TR-FE vs R1163N191D-TR-FE feature comparison

R1114D181A-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

R1163N191D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description SON-6 SOT-23, 5 PIN
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.55 V 0.49 V
Dropout Voltage1-Nom 0.32 V 0.35 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2.4 V
JESD-30 Code R-PDSO-F6 R-PDSO-G5
JESD-609 Code e3 e3
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.04% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.836 V 1.9475 V
Output Voltage1-Min 1.764 V 1.8525 V
Output Voltage1-Nom 1.8 V 1.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2.5%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01368%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37

Compare R1114D181A-TR-FE with alternatives

Compare R1163N191D-TR-FE with alternatives