R1114D181A-TR-FE
vs
R1163N181E-TR-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SON-6
SOT-23, 5 PIN
Reach Compliance Code
compliant
unknown
kg CO2e/kg
12.04
Average Weight (mg)
12.15
CO2e (mg)
146.286
Category CO2 Kg
12.04
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
Dropout Voltage1-Max
0.55 V
0.49 V
Dropout Voltage1-Nom
0.32 V
0.35 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2 V
2.3 V
JESD-30 Code
R-PDSO-F6
R-PDSO-G5
JESD-609 Code
e3
e3
Length
1.6 mm
2.9 mm
Load Regulation-Max
0.04%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
1.836 V
1.845 V
Output Voltage1-Min
1.764 V
1.755 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2.5%
Width
1.2 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.01332%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Compare R1114D181A-TR-FE with alternatives
Compare R1163N181E-TR-FE with alternatives