R1112N26B-TL
vs
AP7313-25SAG-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
DIODES INC
Part Package Code
SOT-23
SOT-23
Package Description
MINI, PLASTIC, SOT-23, 5 PIN
GREEN, SOT-23, 3 PIN
Pin Count
5
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.29 V
0.3 V
Dropout Voltage1-Nom
0.2 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G3
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Terminals
5
3
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.652 V
2.55 V
Output Voltage1-Min
2.548 V
2.45 V
Output Voltage1-Nom
2.6 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.35 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.96 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare R1112N26B-TL with alternatives
Compare AP7313-25SAG-7 with alternatives