R1111N27A vs R1111N25A-TL feature comparison

R1111N27A Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1111N25A-TL Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SOT-23
Package Description MINI, PLASTIC, SOT-23, 5 PIN MINI, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.24 V 0.24 V
Input Voltage-Max 8 V 8 V
Input Voltage-Min 3.146 V 2.95 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04% 0.04%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.754 V 2.55 V
Output Voltage1-Min 2.646 V 2.45 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare R1111N27A with alternatives

Compare R1111N25A-TL with alternatives