R111-880G11
vs
CTJ-8-02-E1-A1-BK-P2-FS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WAVE TECH CO LTD
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
W/O METAL SHIELD
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
SPLIT BOARD LOCK
Body Breadth
0.535 inch
0.541 inch
Body Depth
0.846 inch
0.74 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
1000 Cycles
Insertion Force-Max
2.6966 N
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.142 inch
0.128 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Withdrawl Force-Min
2.6966 N
Base Number Matches
1
1
Rohs Code
Yes
Body Length
0.756 inch
Empty Shell
NO
Filter Feature
NO
Mounting Option 2
MOUNTING FLANGE
Number Of PCB Rows
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
PCB Contact Row Spacing
2.54 mm
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Compare R111-880G11 with alternatives
Compare CTJ-8-02-E1-A1-BK-P2-FS with alternatives