R1101C2NBB
vs
RH111C2NBB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
CURVED TYPE
|
CURVED TYPE
|
Additional Feature |
ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO
|
ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO
|
Body Breadth |
21.5 mm
|
11 mm
|
Body Height |
29 mm
|
21 mm
|
Body Length or Diameter |
32 mm
|
32 mm
|
Contact (AC) Max Rating R Load |
20A@125VAC
|
20A@125VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Apem
|
|
|
|