R0Z11010825M
vs
ELXV100ETE822ML40M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XIAMEN XINDECO ELECTRONICS CO LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
Capacitance
8200 µF
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
40 mm
40 mm
Manufacturer Series
CDZ11(10V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
CDZ11(10V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
TR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Compare R0Z11010825M with alternatives
Compare ELXV100ETE822ML40M with alternatives