R05P215S/R8/X2 RECOM Power IncBuy Now Datasheet |
VHS2-S5-S15-SIP V-Infinity LLCBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | RECOM POWER GMBH | V-INFINITY LLC |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-05 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Base Number Matches | 1 | 2 |
Package Description | , | |
HTS Code | 8542.39.00.01 | |