R0071010474M vs UKL1A471MPD1TD feature comparison

R0071010474M TDK Epcos

Buy Now Datasheet

UKL1A471MPD1TD Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer XIAMEN XINDECO ELECTRONICS CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series CD71(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series CD71(10V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Packing Method Tape
Ripple Current 530 mA
Surface Mount NO
Terminal Shape WIRE

Compare R0071010474M with alternatives

Compare UKL1A471MPD1TD with alternatives