R-8.000000M-ZTTCC/MG-0.5-0.3-H-22/22 auris GmbHBuy Now Datasheet |
AWSCR-8.00CR-C15-T Abracon CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Contact Manufacturer | Active |
Ihs Manufacturer | AURIS GMBH | ABRACON LLC |
Package Description | SMD, 3 PIN | ROHS COMPLIANT, CERAMIC PACKAGE-3 |
Reach Compliance Code | unknown | compliant |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -20C to +80C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Crystal/Resonator Type | CERAMIC RESONATOR | CERAMIC RESONATOR |
Frequency Stability | 0.3% | 0.3% |
Frequency Tolerance | 5000 ppm | 5000 ppm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 8 MHz | 8 MHz |
Operating Temperature-Max | 80 °C | 85 °C |
Operating Temperature-Min | -20 °C | -25 °C |
Physical Dimension | L7.4XB3.4XH1.8 (mm)/L0.291XB0.134XH0.071 (inch) | L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |
Additional Feature | TAPE AND REEL | |