R-225-A vs QRB1114 feature comparison

R-225-A Honeywell Sensing and Control / Clarostat

Buy Now Datasheet

QRB1114 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CLAROSTAT SENSORS AND CONTROLS INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature 100NA DARK CURRENT DAY LIGHT FILTER, 5V VCE
Body Breadth 5.08 mm 5.33 mm
Body Height 15.24 mm 22.94 mm
Body Length or Diameter 17.33 mm 17.86 mm
Housing PLASTIC
Measurement Range-Max (mm) 3.81 mm 3.81 mm
Measurement Range-Min (mm) 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Current-Max 40 mA 40 mA
Output Range 0.20mA
Output Type ANALOG CURRENT ANALOG CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Rohs Code Yes
Gap Size 3.8 mm
Number of Channels 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor
Output Current-Max 3 mA
Output Voltage-Max 30 V
VCEsat-Max 0.4 V

Compare QRB1114 with alternatives