QW030BK1
vs
QW030F1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
Module-8
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL 18 VDC TO 36 VDC INPUT AND -12VOLTS OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P8
R-MDMA-P8
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
8
8
Output Voltage-Max
13.2 V
3.63 V
Output Voltage-Min
9 V
3.135 V
Output Voltage-Nom
12 V
3.3 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Total Power Output-Max
36 W
21.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
3
2
Compare QW030BK1 with alternatives
Compare QW030F1 with alternatives