QW030AJ1
vs
QW030CL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
GE POWER ELECTRONICS INC
Package Description
,
METAL, PACKAGE-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P8
R-MDMA-P8
Length
57.9 mm
57.9 mm
Load Regulation-Max
2%
2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Output Voltage-Max
5.5 V
16.5 V
Output Voltage-Min
3.75 V
11.25 V
Output Voltage-Nom
5 V
15 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
13.2 mm
13.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
YES
YES
Width
36.8 mm
36.8 mm
Base Number Matches
3
3
Compare QW030AJ1 with alternatives
Compare QW030CL1 with alternatives