QTS1060A-2121-7F vs 5084616-2 feature comparison

QTS1060A-2121-7F Foxconn

Buy Now Datasheet

5084616-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD TE CONNECTIVITY LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.244 inch
Body Depth 0.285 inch 0.512 inch
Body Length 0.972 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 0.98 N
Insulation Resistance 100000000 Ω 2000000 Ω
Insulator Color WHITE NATURAL
Insulator Material POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.0236 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.1 mm
Plating Thickness 4u inch 8u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.098 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 7 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell YES
Mains Connector Rating .5A
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Panel Mount NO

Compare QTS1060A-2121-7F with alternatives

Compare 5084616-2 with alternatives