QTS1040A-2121-8F vs QG13404J3Y-X03-TR feature comparison

QTS1040A-2121-8F Foxconn

Buy Now Datasheet

QG13404J3Y-X03-TR Foxconn

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG SOLDER HOLDING POSTS
Body Breadth 0.244 inch 0.084 inch
Body Depth 0.285 inch 0.045 inch
Body Length 0.736 inch 0.394 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 250VAC V
Durability 50 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 0.98 N 1.1676 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.0236 inch 0.016 inch
Mating Information MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.1 mm 2.6416 mm
Plating Thickness 4u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.4 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.098 N .1946 N
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Resistance 40 mΩ
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare QTS1040A-2121-8F with alternatives

Compare QG13404J3Y-X03-TR with alternatives