QTS0160A-3121-9F vs 61083-161049 feature comparison

QTS0160A-3121-9F Foxconn

Buy Now Datasheet

61083-161049 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHIELDED POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.244 inch 0.236 inch
Body Depth 0.217 inch 0.185 inch
Body Length 2.154 inch 2.902 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (8) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V 500VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N .8896 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.207 mm 4.3688 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL, CSA
Terminal Pitch 0.6 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0834 N .0973 N
Base Number Matches 1 2
Rohs Code No
Contact Finish Termination Tin/Lead (Sn/Pb)
JESD-609 Code e0
Plating Thickness 8u inch

Compare QTS0160A-3121-9F with alternatives

Compare 61083-161049 with alternatives