QTS0120A-5121-9F vs QTS0120A-5121 feature comparison

QTS0120A-5121-9F Foxconn

Buy Now Datasheet

QTS0120A-5121 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SHIELDED TAPE & REEL PACK,W/ METAL EAR
Board Mounting Option FITTING NAIL LOCATING POSTS
Body Breadth 0.244 inch 0.244 inch
Body Depth 0.323 inch 0.296 inch
Body Length 1.681 inch 1.681 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 70 mΩ
Contact Style SQ PIN-SKT CENTRONIC
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VDC V 200VDC V
Durability 50 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N .8618 N
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color IVORY IVORY
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.024 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.207 mm 5.207 mm
Plating Thickness 10u inch 2u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N .1112 N
Base Number Matches 1 1

Compare QTS0120A-5121-9F with alternatives